5046930300 | |
---|---|
DigiKey Part Number | 5046930300-ND |
Manufacturer | |
Manufacturer Product Number | 5046930300 |
Description | CONN RCPT HSG 3POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥3.17400 | ¥31.74 |
200 | ¥2.46900 | ¥493.80 |
1,000 | ¥1.93998 | ¥1,939.98 |
2,600 | ¥1.76361 | ¥4,585.39 |