5024302030 | |
---|---|
DigiKey Part Number | WM14457TR-ND - Tape & Reel (TR) WM14457CT-ND - Cut Tape (CT) WM14457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024302030 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024302030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.50500 | ¥85.05 |
100 | ¥7.09000 | ¥709.00 |
1,000 | ¥5.67166 | ¥5,671.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.13994 | ¥15,419.82 |
6,000 | ¥4.96270 | ¥29,776.20 |
9,000 | ¥4.71457 | ¥42,431.13 |
15,000 | ¥4.60822 | ¥69,123.30 |