5009130902 | |
---|---|
DigiKey Part Number | 23-5009130902TR-ND - Tape & Reel (TR) 23-5009130902CT-ND - Cut Tape (CT) 23-5009130902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5009130902 |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5009130902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.8mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥19.87600 | ¥198.76 |
100 | ¥15.90650 | ¥1,590.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.90649 | ¥23,859.74 |