5009130242 | |
---|---|
DigiKey Part Number | WM14406TR-ND - Tape & Reel (TR) WM14406CT-ND - Cut Tape (CT) WM14406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5009130242 |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5009130242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.8mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.50900 | ¥105.09 |
100 | ¥8.68270 | ¥868.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.62603 | ¥9,939.05 |
3,000 | ¥6.39754 | ¥19,192.62 |
7,500 | ¥6.07765 | ¥45,582.38 |
10,500 | ¥5.94057 | ¥62,375.99 |