2451321099 | |
---|---|
DigiKey Part Number | WM17590-ND |
Manufacturer | |
Manufacturer Product Number | 2451321099 |
Description | CONN ADAPT PLUG/PLUG 10POS 3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 10 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥57.74000 | ¥577.40 |
100 | ¥52.13230 | ¥5,213.23 |