2196781101 | |
---|---|
DigiKey Part Number | 900-2196781101-ND |
Manufacturer | |
Manufacturer Product Number | 2196781101 |
Description | MICRO LATCH 2.0 R-R 10CKT 100MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥21.36200 | ¥213.62 |
100 | ¥17.09770 | ¥1,709.77 |