2196591084 | |
---|---|
DigiKey Part Number | 900-2196591084-ND |
Manufacturer | |
Manufacturer Product Number | 2196591084 |
Description | CGRID III R-S 8CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.41000 | ¥83.41 |
10 | ¥65.02200 | ¥650.22 |
25 | ¥59.55720 | ¥1,488.93 |
50 | ¥55.98600 | ¥2,799.30 |
100 | ¥52.83990 | ¥5,283.99 |
250 | ¥49.24964 | ¥12,312.41 |
500 | ¥46.90786 | ¥23,453.93 |