2183971050 | |
---|---|
DigiKey Part Number | 900-2183971050-ND |
Manufacturer | |
Manufacturer Product Number | 2183971050 |
Description | PICO-SPOX 1.5 R-S 5CKT 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.28500 | ¥142.85 |
100 | ¥11.42970 | ¥1,142.97 |