2181130500 | |
---|---|
DigiKey Part Number | 900-2181130500-ND |
Manufacturer | |
Manufacturer Product Number | 2181130500 |
Description | 5 CIRC PICOBLADE RECP:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥32.83900 | ¥328.39 |
100 | ¥26.12110 | ¥2,612.11 |
1,000 | ¥21.64310 | ¥21,643.10 |
2,500 | ¥20.15044 | ¥50,376.10 |