2181130400 | |
---|---|
DigiKey Part Number | 900-2181130400-ND |
Manufacturer | |
Manufacturer Product Number | 2181130400 |
Description | 4 CIRC PICOBLADE RECP:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥28.48000 | ¥284.80 |
100 | ¥22.65250 | ¥2,265.25 |
1,000 | ¥18.76950 | ¥18,769.50 |
2,500 | ¥17.47506 | ¥43,687.65 |