2181120302 | |
---|---|
DigiKey Part Number | 900-2181120302-ND |
Manufacturer | |
Manufacturer Product Number | 2181120302 |
Description | 3 CIRC PICOBLADE RECP:PIGTAIL 22 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥17.18300 | ¥171.83 |
100 | ¥14.19590 | ¥1,419.59 |
1,000 | ¥11.20738 | ¥11,207.38 |
2,500 | ¥10.46020 | ¥26,150.50 |