2177971081 | |
---|---|
DigiKey Part Number | 900-2177971081-ND |
Manufacturer | |
Manufacturer Product Number | 2177971081 |
Description | KK 2.54 SR R-S 8CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥34.70300 | ¥347.03 |
100 | ¥27.60710 | ¥2,760.71 |
1,000 | ¥22.87424 | ¥22,874.24 |
2,500 | ¥21.29672 | ¥53,241.80 |