2177961033 | |
---|---|
DigiKey Part Number | 900-2177961033-ND |
Manufacturer | |
Manufacturer Product Number | 2177961033 |
Description | KK 2.54 SR R-R 3CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥24.90000 | ¥249.00 |
100 | ¥19.80860 | ¥1,980.86 |
1,000 | ¥16.41296 | ¥16,412.96 |
2,500 | ¥15.28101 | ¥38,202.53 |