2162701031 | |
---|---|
DigiKey Part Number | 900-2162701031-ND |
Manufacturer | |
Manufacturer Product Number | 2162701031 |
Description | SL POSITIVE LOCK R-R 3CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.30800 | ¥183.08 |
100 | ¥14.65200 | ¥1,465.20 |