2147532041 | |
---|---|
DigiKey Part Number | 900-2147532041-ND |
Manufacturer | |
Manufacturer Product Number | 2147532041 |
Description | MICROFIT 3.0 SR P-S 4CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥21.97700 | ¥219.77 |
25 | ¥19.93920 | ¥498.48 |
50 | ¥18.60760 | ¥930.38 |
100 | ¥17.43370 | ¥1,743.37 |
250 | ¥16.09064 | ¥4,022.66 |
500 | ¥15.21386 | ¥7,606.93 |
1,000 | ¥14.44201 | ¥14,442.01 |