2147531032 | |
---|---|
DigiKey Part Number | 900-2147531032-ND |
Manufacturer | |
Manufacturer Product Number | 2147531032 |
Description | MICROFIT 3.0 SR P-S 3CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥20.78600 | ¥207.86 |
100 | ¥16.53150 | ¥1,653.15 |
1,000 | ¥13.69757 | ¥13,697.57 |
2,500 | ¥12.75295 | ¥31,882.38 |