2147205010 | |
---|---|
DigiKey Part Number | 900-2147205010TR-ND - Tape & Reel (TR) 900-2147205010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2147205010 |
Description | ZERO-HACHI 0.8 CRIMP TERM #28-30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
100 | ¥0.41460 | ¥41.46 |
1,000 | ¥0.34825 | ¥348.25 |
2,500 | ¥0.31508 | ¥787.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.47394 | ¥18,957.60 |
80,000 | ¥0.45639 | ¥36,511.20 |