Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3500K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥23.64400 | ¥236.44 |
25 | ¥21.01720 | ¥525.43 |
50 | ¥19.96620 | ¥998.31 |
100 | ¥19.44080 | ¥1,944.08 |
500 | ¥16.28792 | ¥8,143.96 |
1,000 | ¥15.23707 | ¥15,237.07 |
5,000 | ¥14.18625 | ¥70,931.25 |