2145252021 | |
---|---|
DigiKey Part Number | 900-2145252021-ND |
Manufacturer | |
Manufacturer Product Number | 2145252021 |
Description | 1.25MLP SINGLE WTW PLUG HSG 2CKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.84500 | ¥38.45 |
100 | ¥2.98910 | ¥298.91 |
1,000 | ¥2.34858 | ¥2,348.58 |
2,500 | ¥2.13509 | ¥5,337.72 |