Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Terminals | |
Specifications | - | |
Compatible Tools | 213309-4700 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.08000 | ¥319.08 |
5 | ¥301.39400 | ¥1,506.97 |
10 | ¥283.65900 | ¥2,836.59 |
25 | ¥274.79760 | ¥6,869.94 |