2125153101 | |
---|---|
DigiKey Part Number | 900-2125153101TR-ND - Tape & Reel (TR) 900-2125153101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2125153101 |
Description | MINI-FIT MAX 14AWG RECEPT TML TI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥1.18220 | ¥118.22 |
1,000 | ¥0.92541 | ¥925.41 |
2,500 | ¥0.84827 | ¥2,120.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82256 | ¥4,112.80 |
10,000 | ¥0.74544 | ¥7,454.40 |
15,000 | ¥0.71974 | ¥10,796.10 |
25,000 | ¥0.69403 | ¥17,350.75 |
50,000 | ¥0.66833 | ¥33,416.50 |