2082995001 | |
---|---|
DigiKey Part Number | 900-2082995001TR-ND - Tape & Reel (TR) 900-2082995001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2082995001 |
Description | PICO-EZMATE HC 1.8 CRIMPTERM PLA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥2.10420 | ¥210.42 |
1,000 | ¥1.67365 | ¥1,673.65 |
2,500 | ¥1.53021 | ¥3,825.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥1.29112 | ¥25,822.40 |
40,000 | ¥1.27200 | ¥50,880.00 |
60,000 | ¥1.24331 | ¥74,598.60 |