2077770001 | |
---|---|
DigiKey Part Number | WM27009TR-ND - Tape & Reel (TR) WM27009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077770001 |
Description | CONN SOCKET 16AWG SQUBA 3.6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.79720 | ¥79.72 |
1,000 | ¥0.62386 | ¥623.86 |
2,500 | ¥0.57190 | ¥1,429.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.38056 | ¥1,902.80 |
10,000 | ¥0.37222 | ¥3,722.20 |