2061070001 | |
---|---|
DigiKey Part Number | WM26152-ND |
Manufacturer | |
Manufacturer Product Number | 2061070001 |
Description | CBL ASSY USB F-RECT 5P RCP 0.49' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Receptacle 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Receptacle | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥39.80800 | ¥398.08 |
200 | ¥33.37660 | ¥6,675.32 |