Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.90000 | ¥111.90 |
10 | ¥99.18300 | ¥991.83 |
224 | ¥78.83576 | ¥17,659.21 |
1,120 | ¥67.64608 | ¥75,763.61 |