2043650006 | |
---|---|
DigiKey Part Number | WM26927-ND |
Manufacturer | |
Manufacturer Product Number | 2043650006 |
Description | 6MM SMT SOCKET W/ FLOAT STD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2043650006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.81000 | ¥128.81 |
10 | ¥114.19800 | ¥1,141.98 |
84 | ¥90.77310 | ¥7,624.94 |
1,008 | ¥77.88906 | ¥78,512.17 |