2042230108 | |
---|---|
DigiKey Part Number | 900-2042230108-ND |
Manufacturer | |
Manufacturer Product Number | 2042230108 |
Description | PLUG ASSY 8CKT SQUBA 1.8 WTW CLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥32.84700 | ¥328.47 |
100 | ¥26.12530 | ¥2,612.53 |
1,000 | ¥21.64658 | ¥21,646.58 |
2,500 | ¥20.15374 | ¥50,384.35 |