2001220110 | |
---|---|
DigiKey Part Number | WM14954-ND |
Manufacturer | |
Manufacturer Product Number | 2001220110 |
Description | GLOW WIRE MEGAFIT BACKSHLL 1=1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Mega-Fit Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2001220110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 10 | |
For Use With/Related Products | Mega-Fit Receptacles | |
Features | 2 Required Per Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.81800 | ¥68.18 |
220 | ¥5.68423 | ¥1,250.53 |
1,100 | ¥4.54730 | ¥5,002.03 |
2,640 | ¥4.12097 | ¥10,879.36 |