1736934636 | |
---|---|
DigiKey Part Number | 900-1736934636TR-ND - Tape & Reel (TR) 900-1736934636CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1736934636 |
Description | CONTACT SOCKET PWR 14-16AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 55 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.24900 | ¥72.49 |
100 | ¥6.04320 | ¥604.32 |
1,000 | ¥4.83451 | ¥4,834.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.73956 | ¥9,348.90 |