1731620333 | |
---|---|
DigiKey Part Number | 1731620333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1731620333 |
Description | CONN NANO-PITCH I/O RCPT 80P SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 80 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥43.79750 | ¥65,696.25 |