1731120308 | |
---|---|
DigiKey Part Number | 900-1731120308-ND |
Manufacturer | |
Manufacturer Product Number | 1731120308 |
Description | FCT TERM HPWR SDR RCPT 10 AMP 16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | 196.8µin (5.00µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.04400 | ¥230.44 |
100 | ¥18.33350 | ¥1,833.35 |
1,000 | ¥15.19088 | ¥15,190.88 |
2,500 | ¥14.14321 | ¥35,358.03 |