Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-58, 141 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.03000 | ¥120.03 |
10 | ¥106.41500 | ¥1,064.15 |
100 | ¥84.58480 | ¥8,458.48 |
1,000 | ¥72.57902 | ¥72,579.02 |