1731070406 | |
---|---|
DigiKey Part Number | 1731070406-ND |
Manufacturer | |
Manufacturer Product Number | 1731070406 |
Description | CONN DIN RCPT 14POS PNL MNT |
Customer Reference | |
Detailed Description | 14 (12 + 2 Coax or Power) Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 14 (12 + 2 Coax or Power) | |
Number of Positions Loaded | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M/3 (1/3 M) | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester | |
Base Product Number |