Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.27200 | ¥62.72 |
200 | ¥5.22720 | ¥1,045.44 |
1,000 | ¥4.18175 | ¥4,181.75 |
2,600 | ¥3.78974 | ¥9,853.32 |