Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.14800 | ¥51.48 |
200 | ¥4.28755 | ¥857.51 |
1,000 | ¥3.43006 | ¥3,430.06 |
2,600 | ¥3.10848 | ¥8,082.05 |