1720631311 | |
---|---|
DigiKey Part Number | WM11207TR-ND - Tape & Reel (TR) WM11207CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720631311 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.68900 | ¥106.89 |
100 | ¥8.82880 | ¥882.88 |
1,000 | ¥6.97021 | ¥6,970.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,250 | ¥7.09057 | ¥30,134.92 |
8,500 | ¥6.58410 | ¥55,964.85 |