1718563004 | |
---|---|
DigiKey Part Number | 900-1718563004TR-ND - Tape & Reel (TR) 900-1718563004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718563004 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718563004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.293" (7.45mm) | |
Contact Length - Post | 0.092" (2.34mm) | |
Overall Contact Length | 0.510" (12.95mm) | |
Insulation Height | 0.322" (8.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.19200 | ¥121.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥10.06853 | ¥1,510.28 |
1,050 | ¥7.94905 | ¥8,346.50 |
1,500 | ¥7.68405 | ¥11,526.08 |
3,750 | ¥7.41910 | ¥27,821.62 |
7,500 | ¥7.04814 | ¥52,861.05 |