1510760014 | |
---|---|
DigiKey Part Number | WM14988-ND |
Manufacturer | |
Manufacturer Product Number | 1510760014 |
Description | GUARDIAN II TPA PBT 4CKT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For EXTreme Guardian Female Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
For Use With/Related Products | EXTreme Guardian Female Housing | |
Specifications | 4 Position | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥11.61300 | ¥116.13 |
100 | ¥9.59360 | ¥959.36 |
1,000 | ¥8.88989 | ¥8,889.89 |