1510530001 | |
---|---|
DigiKey Part Number | 1510530001-ND |
Manufacturer | |
Manufacturer Product Number | 1510530001 |
Description | CONN PLUG 2POS 11MM PCB PRESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Plug, Male Blades Connector Press-Fit 0.433" (11.00mm) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | 2 Poles | |
Connector Type | Plug, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.433" (11.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
576 | ¥76.64993 | ¥44,150.36 |