1510492606 | |
---|---|
DigiKey Part Number | WM20728-ND |
Manufacturer | |
Manufacturer Product Number | 1510492606 |
Description | CONN RCPT HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510492606 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.50730 | ¥250.73 |
1,200 | ¥1.97015 | ¥2,364.18 |
3,600 | ¥1.79106 | ¥6,447.82 |