1461870300 | |
---|---|
DigiKey Part Number | WM16994-ND |
Manufacturer | |
Manufacturer Product Number | 1461870300 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE U.FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5.5GHz WLAN PCB Trace RF Antenna 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz 3.5dBi U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1461870300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.5dBi | |
Features | - | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥23.80300 | ¥238.03 |
25 | ¥20.62040 | ¥515.51 |
100 | ¥17.05090 | ¥1,705.09 |
250 | ¥15.31512 | ¥3,828.78 |
500 | ¥14.25672 | ¥7,128.36 |
1,000 | ¥13.37717 | ¥13,377.17 |
2,500 | ¥12.43915 | ¥31,097.88 |
5,000 | ¥11.86819 | ¥59,340.95 |