1302490133 | |
---|---|
DigiKey Part Number | 900-1302490133-ND |
Manufacturer | |
Manufacturer Product Number | 1302490133 |
Description | CBL ASSY 4P M-RECT 4P SKT 16.4" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥2,175.37250 | ¥8,701.49 |