Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Wet Location | |
Type | Globe | |
Voltage | 120VAC | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥616.42000 | ¥616.42 |
5 | ¥580.15800 | ¥2,900.79 |
10 | ¥562.02400 | ¥5,620.24 |
25 | ¥543.89440 | ¥13,597.36 |