Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Features | - | |
Material | - | |
Color | Orange | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.66000 | ¥46.66 |
10 | ¥45.42500 | ¥454.25 |
100 | ¥43.58600 | ¥4,358.60 |
1,000 | ¥35.60532 | ¥35,605.32 |