Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA L6-20P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJEOOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 9.50' (2.90m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 240V | |
Current Rating (Amps) | 20A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,719.88000 | ¥3,719.88 |