Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | General Purpose | |
Type | String Light | |
Cable Length | 100.00' (30.48m) | |
Reel Capacity | - | |
Cable Type | 14/2 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 150 Watt | |
Current Rating (Amps) | - | |
Features | 10 Sockets | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,597.55000 | ¥1,597.55 |
5 | ¥1,546.03200 | ¥7,730.16 |
10 | ¥1,494.50500 | ¥14,945.05 |
25 | ¥1,442.96600 | ¥36,074.15 |