Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Junior Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.50" ~ 0.61" (12.7mm ~ 15.5mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 8" | |
Bale Length | - | |
Break Strength | 1700 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.61000 | ¥503.61 |
10 | ¥459.15100 | ¥4,591.51 |
100 | ¥393.97870 | ¥39,397.87 |