Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Junior Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.37" ~ 0.49" (9.4mm ~ 12.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 7" | |
Bale Length | - | |
Break Strength | 1700 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.17000 | ¥502.17 |
10 | ¥495.23100 | ¥4,952.31 |
25 | ¥488.25880 | ¥12,206.47 |
50 | ¥418.50740 | ¥20,925.37 |
100 | ¥404.55750 | ¥40,455.75 |