Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Medium Duty | |
Eye Type | Flexible, T-Type | |
Cable Diameter | 2.00" ~ 2.49" (50.8mm ~ 63.2mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 24" | |
Bale Length | - | |
Break Strength | 18500 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,122.16000 | ¥2,122.16 |
10 | ¥1,909.91700 | ¥19,099.17 |