Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Light Duty | |
Eye Type | Flexible | |
Cable Diameter | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 16.5" | |
Bale Length | - | |
Break Strength | 5800 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥999.74000 | ¥999.74 |
10 | ¥908.89900 | ¥9,088.99 |
100 | ¥818.00580 | ¥81,800.58 |